• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SF1016D TL-SF1016D Network switch 16 ports 100 MBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

16-port 10/100 Mbps Desktop Switch

  • 16 10/100 Mbps RJ45 ports with auto-tuning and auto-MDI/MDIX
  • Green IT saves up to 70% energy
  • IEEE 802.3x flow control ensures a reliable data transfer

Technical specifications

Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Ethernet ports

16

No. of 100 Mbps/1Gbps/10Gbps ports

16 x

10/100 Mbps ports

16 x

10/100/1000 Mbps ports

0 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Weight

0.67 kg

Width

142 mm

Height

200 mm

Depth

40 mm

Type

TL-SF1016D

Interfaces

RJ45

Factory colour

Multicolour

Port

16 ports

Length

200 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 995695 TP-LINK TL-SF1016D TL-SF1016D Network switch 16 ports 100 MBit/s

User & Safety Instructions

User & Safety Instructions 995695 TP-LINK TL-SF1016D TL-SF1016D Network switch 16 ports 100 MBit/s

Conformity certificate

Conformity certificate 995695 TP-LINK TL-SF1016D TL-SF1016D Network switch 16 ports 100 MBit/s

Description

The Fast Ethernet Switch TL-SF 1016 D is for SOHO (Small Office/Home Office) or working groups user. All 16 Ports Support Auto-MDI/MDIX. Don't worry about the type of cable, simply connect and off you go. In addition, the TL-SF 1016 D with its innovative, energy-efficient technology up to 70% of electricity consumption savings and 70% of the packaging can be recycled, making it an environmentally friendly solution for your business network.

High-performance
The Fast Ethernet switch TL-SF 1016 D offers 16 10/100 Mbps RJ45 ports with auto-tuning. All ports support auto-MDI/MDIX function, which is a necessity for a crossover cable or uplink ports. With the non-blocking switching architecture filters out the TL-SF 1016 D the incoming packets at full wire speed, in order to achieve the maximum throughput, and conducts it further. Thanks to support from 10K jumbo frames is the performance of the transmission of large files is improved. And the IEEE 802.3x flow control for full duplex mode and backpressure for half duplex mode alleviate congestion and let the TL-SF 1016 D work reliably.

Green IT from TP-LINK
This Fast Ethernet Switch TL-SF 1016 D of the new generation has the latest innovative energy-efficient technology, which significantly expand your network capacity and with much less power. It automatically adjusts the power consumption to the link status and cable length, in order to improve the kohlendioxid-fu footprint of your network.
He also holds the EU RoHS bans the use of certain hazardous substances. In addition, 70% of the packaging recycled.

Easy to operate
The automatic functions of this Gigabit Switch make the installation thanks to Plug-and-Play without any problem. There is no configuration is required. Auto-MDI/MDIX eliminates the need for crossover cables. Auto-tuning for each port automatically detects the connection speed of a network device (10 or 100 Mbps) and adjusts accordingly to achieve compatibility and the optimal performance.

This text is machine translated.

Features

  • Innovative Green IT saves up to 70% energy
  • IEEE 802.3x flow control for full duplex and back pressure for half duplex
  • Non-blocking switching architecture forwards packets at full power speed further and filters to select a maximum data throughput
  • 3,2Gbit/s switching capacity
  • 9 K jumbo frames improve the performance of the transmission of large amounts of data
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • Supports MAC address auto-learning and auto-aging
  • Ports with auto-tuning offer an intelligent integration of 10 Mbps and 100 Mbps hardware
  • Fan-less design for low-noise operation
  • Plug-and-play design for easy installation.

Scope of delivery

  • 16-Port -10/10 Mbps Desktop Switch TL-SF 1016 D
  • Power supply unit
  • User manual.

System requirements

  • Microsoft® Windows® 98SE, NT, 2000, XP, Vista™ or Windows 7, MAC® OS, NetWare®, UNIX® or Linux.

More interesting products

(*All information is plus legal VAT)