• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SF1024D TL-SF1024D Network switch 24 ports 100 MBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 70.99
-10 %
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

24-port 10/100 Mbps Switch

  • 24 10/100-RJ45 ports.
  • Supports auto learning of MAC addresses and auto-MDI/MDIX.
  • Standard 13-inch steel casing

Technical specifications

Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Ethernet ports

24

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

0 x

Auto-uplink at each port

Yes

Weight

2.06

Width

180 mm

Height

44 mm

Depth

80 mm

Type

TL-SF1024D

Interfaces

RJ45

Factory colour

Black

Port

24 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 995730 TP-LINK TL-SF1024D TL-SF1024D Network switch 24 ports 100 MBit/s

User & Safety Instructions

User & Safety Instructions 995730 TP-LINK TL-SF1024D TL-SF1024D Network switch 24 ports 100 MBit/s

User & Safety Instructions 995730 TP-LINK TL-SF1024D TL-SF1024D Network switch 24 ports 100 MBit/s

Description

The Fast Ethernet Switch TL-SF 1024 D offers a powerful, cost-effective, easy-to-use, seamless and standard upgrade for the upgrade of your old network for more connections. All 24 Ports Support Auto-MDI/MDIX; do not worry about the type of cable, simply connect and go away. In addition, the TL-SF 1024 D with its innovative, energy-efficient technology up to 75%* of power consumption savings and 80% of the packaging can be recycled, making it an environmentally friendly solution for your business network.

High-performance
The construction of the metal casing in the rackmount-gro size in combination with a safety certified internal power supply makes the switch for the most robust product for an environment with less than 24 users very cost effective. With a non-blocking switching architecture, the TL-SF 1024 D the packets and filters out at full speed in order to achieve the maximum data throughput. And the IEEE 802.3x flow control for full duplex mode and backpressure for half duplex mode relieve the congestion and let the TL-SF 1024 D work reliably.

Green IT from TP-LINK
This Fast Ethernet Switch TL-SF 1024 D of the new generation has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, with much less energy consumption. It adjusts the power consumption automatically to the link status and cable length, in order to improve the kohlendioxid-fu footprint of your network. He is also in line with the RoHS the EU, the use of certain hazardous substances is prohibited. In addition, 70% of the packaging recycled.

Easy to operate
The automatic functions of this Fast Ethernet Switch make the installation thanks to Plug-and-Play without any problem. There is no configuration is required. Auto-MDI/MDIX eliminates the need for crossover cables. Auto-tuning for each port automatically detects the connection speed of a network device (10 or 100 Mbps) and adjusts accordingly to achieve compatibility and the optimal performance.

This text is machine translated.

Features

  • Innovative Green IT saves up to 75% energy
  • IEEE 802.3x flow control for full duplex and back pressure for half duplex
  • Non-blocking switching architecture forwards packets at full power speed further and filters to select a maximum data throughput
  • 4,8Gbit/s switching capacity
  • Store-and-forward switching Schema
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • Supports MAC address auto-learning and auto-aging
  • 24 ports with auto-tuning for an intelligent integration of 10 and 100 Mbps hardware
  • Plug-and-play design for easy installation
  • Fan-less design for a low-noise operation.

System requirements

  • Microsoft® Windows® 98SE, NT, 2000, XP, Vista™ or Windows 7, MAC® OS, NetWare®, UNIX® or Linux.

More interesting products

(*All information is plus legal VAT)