• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SG1005D V6.0 TL-SG1005D Network switch 5 ports 1 GBit/s

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK TL-SG1005 D 5-Port Gigabit Switch 1000 MBit/s

  • 5 Gigabit RJ45 ports with auto-tuning and auto-MDI/MDIX
  • Green IT saves up to 70% energy
  • IEEE 802.3x flow control ensures a reliable data transfer
  • Plastic housing for table or wall mounting
  • Plug and Play, no configuration required

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Unmanaged switch

Ethernet ports

5

No. of 100 Mbps/1Gbps/10Gbps ports

5 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

5 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Weight

0.245 kg

Width

165 mm

Height

28 mm

Depth

108 mm

Type

TL-SG1005D

Interfaces

RJ45

Factory colour

Multicolour

Port

5 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381585 TP-LINK TL-SG1005D V6.0 TL-SG1005D Network switch 5 ports 1 GBit/s

Description

The 5-Port Gigabit desktop switch TL-SG 1005D from TP-LINK offers a simple possibility, the transition to Gigabit Ethernet. Increase the speed of your network servers and backbone connections or make Gigabit to reality in your workplace. In addition, the TL-SG1005 D for a lower power consumption. With the innovative, energy-efficient technology of the TL-SG1005 D save up to 70% * energy, thus this device is also an environmentally friendly solution for your office network.

Gigabit-switch
Equipped with 5 10/100/1000 Mbps ports extends the TL-SG1005 D your network capacity significantly, with which the direct transfer of large files. You can much user in the home, in the office, in a work group or in a creative production environment now size, bandwidth-intensive files more quickly. To transmit any documents, programs, or multimedia files without delay via the network.

To switch to green to your Ethernet
You now have the possibility to, for the green way to decide if you want to upgrade to a Gigabit network. This 5-Port Gigabit desktop switch TL-SG1005 D has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, with much less energy consumption. It adjusts the power consumption automatically to the link status and cable length, in order to improve the kohlendioxid-fu footprint of your network.

Power down, if ports are not active
When a computer or network device is switched off, uses the corresponding port of a traditional switch is still a significant amount of power. The TL-SG1005 D automatically recognizes the link status of the individual ports and reduces the power consumption of the ports in the idle, what is up to 70% power saving.

Energy-allocation on the cable length
In the ideal case were shorter cable less power consumption, because less energy, on the length of the cable is lost. This is not the case in most devices, since they send the same amount of energy is over the cable, regardless what length is used.

Easy to operate
The automatic functions of this Gigabit Switch make the installation thanks to Plug-and-Play without any problem. There is no configuration is required. Auto-MDI/MDIX eliminates the need for crossover cables. Auto-tuning for each port automatically detects the connection speed of a network device (10, 100 or 1000 Mbps) and adjusts accordingly to achieve compatibility and the optimal performance.

This text is machine translated.

Features

  • Innovative Green IT saves up to 70% energy
  • Supports IEEE 802.3x flow control for full duplex and back pressure for half duplex
  • Non-blocking switching architecture forwards packets at full power speed further and filters to select a maximum data throughput
  • 10 Gbit/s switching capacity
  • 9 K jumbo frames improve the performance of the transmission of large amounts of data
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • MAC-address auto-learning and auto-aging
  • Ports with auto-tuning offer an intelligent integration of 10, 100 and 1000 Mbps hardware
  • Fan-less design for low-noise operation
  • Desktop or wall mounting
  • Plug-and-play design for easy installation.

Scope of delivery

  • TP-LINK TL-SG1005 D 5-Port Gigabit Switch
  • Voltage adapter
  • User manual.

More interesting products

(*All information is plus legal VAT)