• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SG1008D V6.0 TL-SG1008D Network switch 8 ports 1 GBit/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK TL-SG1008 D 8-Port Gigabit Switch 1000 MBit/s

  • 8 Gigabit RJ45 ports with auto-tuning and auto-MDI/MDIX
  • Green Ethernet, saves up to 80% energy
  • Plastic housing for table or wall mounting
  • Plug and Play, no configuration required

Technical specifications

Product type

Network switch

Transfer rate

1 GBit/s

Ethernet ports

8

10/100 Mbps ports

0 x

10/100/1000 Mbps ports

8 x

MAC addresses

8000

Weight

0.46

Width

165 mm

Height

28 mm

Depth

108 mm

Type

TL-SG1008D

Interfaces

RJ45

Factory colour

Multicolour

Port

8 ports

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1401387 TP-LINK TL-SG1008D V6.0 TL-SG1008D Network switch 8 ports 1 GBit/s

Description

The 8-Port Gigabit desktop switch TL-SG1008 D from TP-LINK offers a simple possibility, the transition to Gigabit Ethernet. Increase the speed of your network servers and backbone connections or make Gigabit to reality in your workplace. In addition, the TL-SG1008 D for a lower power consumption. With the innovative, energy-efficient technology of the TL-SG1008 D save up to 80% * energy, thus this device is also an environmentally friendly solution for your home and office network.

Gigabit-switch
Equipped with 8 10/100/1000 Mbps ports extends the TL-SG1008 D your network capacity significantly, with which the direct transfer of large files. You can much user in the home, in the office, in a work group or in a creative production environment now size, bandwidth-intensive files more quickly. To transmit any documents, programs, or multimedia files without delay via the network.

To switch to green to your Ethernet
You now have the possibility to, for the green way to decide if you want to upgrade to a Gigabit network! This 8-Port Gigabit Switch TL-SG1008 D of the new generation has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, with much less energy consumption. It adjusts the power consumption automatically at the connection status and the cable length to the Life Cycle Assessment to improve your network.

• Power Down, if ports are not active
When a computer or network device is switched off, uses the corresponding port of a traditional switch is still a significant amount of power. The TL-SG1008 D automatically recognizes the link status of the individual ports and reduces the power consumption of the ports in the idle, what an energy savings of up to 80%.

• Energy allocation on the cable length
In the ideal case were shorter cable less power consumption, because less energy, on the length of the cable is lost. This is not the case in most devices, since they send the same amount of energy is over the cable, regardless of whether it is 10 or 50 meters long. The TL-SG1008 D analyzes the length of the connected Ethernet cable and adjusts the power allocation accordingly, rather than the power consumption at the level of the conventional solution.

Easy to use
The automatic functions of this Gigabit Switch make the installation thanks to Plug-and-Play without any problem. There is no configuration is required. Auto-MDI/MDIX eliminates the need for crossover cables. Auto-tuning for each port automatically detects the connection speed of a network device (10, 100 or 1000 Mbps) and adjusts accordingly to achieve compatibility and the optimal performance.

This text is machine translated.

Features

  • The innovative Green IT saves up to 80% energy
  • Supports IEEE 802.3x flow control for full duplex and back pressure for half duplex
  • Non-blocking switching architecture forwards packets at full power speed further and filters to select a maximum data throughput
  • 10 Gbit/s switching capacity
  • 16 K jumbo frames improve the performance of the transmission of large amounts of data
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • MAC-address auto-learning and auto-aging
  • 8 ports with auto-tuning offer an intelligent integration of 10, 100 and 1000 Mbps hardware
  • Fan-less design for low-noise operation
  • Desktop or wall assembly design
  • Plug-and-play for ease of installation.

Scope of delivery

  • TP-LINK TL-SG1008 D 8-Port Gigabit Switch
  • Voltage adapter
  • User manual.

More interesting products

(*All information is plus legal VAT)