• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SG105E TL-SG105E Network switch 5 ports 1 GBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

306 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK TL-SG105E 5-ports gigabit unmanaged pro switch

  • 5 Gigabit RJ45 ports with auto tuning and Auto MDI/MDIX
  • Plug & Play, no configuration required
  • Robust metal casing for reliable and professional performance
  • Central management of all your Easy-Smart switches via the user interface and the Easy-Smart configuration utility
  • Energy-efficient Green IT for saving power

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Managed switch

Ethernet ports

5

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

5 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

MAC addresses

8000

Weight

0.497 kg

Width

9.8 cm

Height

2.5 cm

Depth

10 cm

Type

TL-SG105E

Interfaces

RJ45

Factory colour

Multicolour

Port

5 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1267743 TP-LINK TL-SG105E TL-SG105E Network switch 5 ports 1 GBit/s

User & Safety Instructions

User & Safety Instructions 1267743 TP-LINK TL-SG105E TL-SG105E Network switch 5 ports 1 GBit/s

User & Safety Instructions 1267743 TP-LINK TL-SG105E TL-SG105E Network switch 5 ports 1 GBit/s

Description

The 5-Port Gigabit Smart Switch TL-SG105E-easy from TP-LINK offers a simple possibility, the transition to Managed Switches. The data traffic can be thanks to port mirroring, loop detection and cable diagnostics comfortably monitor, in order to optimize the data transfer is provided to the Administrator Port/day-based QoS. Furthermore, Port-/day/MTU-based VLAN through a segmentation of the network for safety benefit.

Innovative Green IT reduces the power consumption of the TL-SG105E also by up to 75%*. Thus you save place with this environment-friendly solution for your home and office network not only power, but also costs.

* The actual values can vary depending on the network and environmental factors.

Simple and yet effective management
TP-LINK's TL-SG105E offers you various possibilities for network monitoring. Using the port mirroring, Loopback detection and cable diagnostics, you can detect connection problems in your network and even locate. You can also data traffic on the basis of Port Priority and prioritize 802.1p priority to ensure that VoIP and video streaming always run smoothly and without delay.

To further improve the safety and performance supports the TL-SG105E MTU VLAN, port based VLAN and 802.1q-based VLAN. With its basic management functions is the easy smart switch to a level above the unmanaged switches located and offers at similar price a large added value.

Switch on your network to green
The 5-Port Gigabit Smart Switch TL-SG-Easy 105 E has the latest innovative, energy-efficient technology, your network capacity at the same time low energy consumption significantly expand. It adjusts the power consumption automatically to the link status and cable length, in order to improve the ecological balance in your network.

Switch off inactive ports
When a computer or network device is switched off, uses the corresponding port of a traditional switches is still a significant amount of power. The TL-SG105E automatically recognizes the link status of the individual ports and reduces the power consumption of the ports in the idle.
Energy allocation on the cable length
In the ideal case consume less power, since on a short distance shorter cable less energy is lost. In most conventional devices, however, is sent for each cable length at maximum power. TP-Link Green IT detects the length of the connected Ethernet cable and provides the transmit power accordingly, rather than the power consumption at the level of the conventional solution.

Easy to use
The TL-SG105E is characterised by simple setup and operation. Auto-MDI/MDIX eliminates the need for crossover cables. Auto-tuning for each port automatically detects the connection speed of a network device (10, 100 or 1000 Mbps) and adjusts accordingly to achieve compatibility and the optimal performance.

This text is machine translated.

Features

  • Plug and Play, no configuration required
  • Central management of all your easy Smart Switches via the easy Smart Configuration Utility
  • 5 Gigabit RJ45 ports for fast data transfer
  • The innovative Green IT saves up to 75% energy
  • Supports flow control according to IEEE 802.3x for reliable data transmission
  • Support of 16 K jumbo frames improves the transmission of large amounts of data
  • Effective monitoring by means of port mirroring, loop detection and cable diagnostics
  • Port and day-based QoS for flicker-free transport of time-critical data
  • Multiple VLAN functions enable security gain through segmentation
  • IGMP Snooping improves the transmission of multicast data
  • Central management of all your easy Smart Switches via the easy Smart Configuration Utility

Scope of delivery

  • TL-SG105E
  • Voltage Cable
  • User manual
  • CD
  • Rubber feet.

System requirements

  • Microsoft ® Windows ® XP, Vista, 7 or 8
    MacOS
    NetWare®
    UNIX®
    Linux.

More interesting products

(*All information is plus legal VAT)