• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SG3428 TL-SG3428 Network switch 56 GBit/s

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK JetStream™ 24-Port Gigabit L2 Managed Switch with 4 Gigabit SFP slots

  • Full Gigabit ports : 24 × Gigabit RJ45 ports and 4 × Gigabit SFP slots provide high-speed connectivity
  • Integrated with Omada SDN : Zero-Touch Provisioning (ZTP) * , centralized cloud management and intelligent monitoring
  • Centralized management : Cloud access and Omada app for extreme convenience and ease of management
  • Static Routing —helps route internal traffic for more efficient use of network resources
  • Robust security strategies : IP MAC port binding, ACL, port security, DoS defense, storm control, DHCP snooping, 802.1X, radius authentication, and more
  • Optimizing Voice and Video Applications : L2 / L3 / L4 QoS and IGMP Snooping.
  • Standalone management : Web, CLI (console port, Telnet, SSH), SNMP, RMON and dual image provide powerful management capabilities
  • This text is machine translated.

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

56 GBit/s

Working principle

Managed switch

Ethernet ports

24

SFP ports

4 x

10/100/1000 Mbps ports

24 x

Power supply (LOV)

mains-powered

Weight

3.126

Width

440 mm

Height

44 mm

Depth

180 mm

Type

TL-SG3428

Interfaces

Gigabit LAN (1 Gbps)

RJ45

Micro USB

SFP

Factory colour

Black

Operating voltage

230 V

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481060 TP-LINK TL-SG3428 TL-SG3428 Network switch 56 GBit/s

Description

Scope of delivery

  • TL-SG3428 switch
  • Power cable;
  • Quick installation instructions
  • Rack mount kit
  • Rubber feet

More interesting products

(*All information is plus legal VAT)