



CCTV camera
Saves footage on SD card
2-way communication
IR LEDs
Speaker
Microphone
ONVIF support
Compact camera
Mains
2304 x 1296 p
9.07 mm (1/2.8")
CMOS
Alexa
Google Home
3,83 mm
360°
114°
Yes
Wi-Fi
IEEE802.11n
10 m
Indoors
microSD card (up to 256 GB)
86.8 mm
117.7 mm
85.4 mm
(W x H x D) 86.8 x 117.7 x 85.4 mm
250 g
White
IP
No
1920 x 1080 Pixel
Yes
Yes
not relevant
Datasheet 2575694 TP-LINK TP-Link Tapo C210 Cupola Telecamera di sicurezza IP Interno 1920 x 1080 Pixel So Tapo C210 Wi-Fi IP CCTV camera
User & Safety Instructions 2575694 TP-LINK TP-Link Tapo C210 Cupola Telecamera di sicurezza IP Interno 1920 x 1080 Pixel So Tapo C210 Wi-Fi IP CCTV camera
Warranty Terms 2575694 TP-LINK TP-Link Tapo C210 Cupola Telecamera di sicurezza IP Interno 1920 x 1080 Pixel So Tapo C210 Wi-Fi IP CCTV camera
The necessary accessories are required to use the article as described.