• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 450-148A-M SMPSU 51.8 V DC 9400 mA 450 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC switching power supply, TPP 450 series

  • Output 51.8 V DC / 9400 mA
  • Power 450 W
  • Jack connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

9400 mA

Output current (max.) - rounded

9.4 A

Min. input voltage

85 V AC

Dim

(L x W x H) 127.0 x 76.2 x 40.1 mm

Output voltage (max.)

51.8 V DC

Connection

Jack connector

450 W

No. of outputs

1 x

Type

open

Weight

462 g

Width

76.2 mm

Height

40.1 mm

Length

127.0 mm

Type

TPP 450-148A-M

Output current (min.)

0 mA

Output voltage (min.)

44.2 V DC

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1972266 TracoPower TPP 450-148A-M SMPSU 51.8 V DC 9400 mA 450 W

Datasheet 1972266 TracoPower TPP 450-148A-M SMPSU 51.8 V DC 9400 mA 450 W

User & Safety Instructions

User & Safety Instructions 1972266 TracoPower TPP 450-148A-M SMPSU 51.8 V DC 9400 mA 450 W

More interesting products

(*All information is plus legal VAT)