• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 450-153-M SMPSU 57.2 V DC 8.55 A 450 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC switching power supply, TPP 450 series

  • Output 57.2 V DC / 8.55 A
  • Power 450 W
  • Jack connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

8.55 A

Output current (max.) - rounded

8.55 A

Min. input voltage

85 V AC

Dim

(L x W x H) 148.2 x 80.0 x 40.6 mm

Output voltage (max.)

57.2 V DC

Connection

Jack connector

450 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

80 °C

Max. operating temperature (derating)

60 °C

Operating temperature (min.)

-40 °C

Weight

552 g

Width

80.0 mm

Height

40.6 mm

Length

148.2 mm

Type

TPP 450-153-M

Output current (min.)

0 mA

Output voltage (min.)

48.8 V DC

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1972290 TracoPower TPP 450-153-M SMPSU 57.2 V DC 8.55 A 450 W

Datasheet 1972290 TracoPower TPP 450-153-M SMPSU 57.2 V DC 8.55 A 450 W

User & Safety Instructions

User & Safety Instructions 1972290 TracoPower TPP 450-153-M SMPSU 57.2 V DC 8.55 A 450 W

More interesting products

(*All information is plus legal VAT)