• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Slim XXL BP-2670 Electric BBQ plate Black

1/8
Application
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar BP-2670 Slim XXL Table Barbecue

  • Cooking area of 100 x 22 cm
  • Removable power cable with thermostat
  • Cable length 1.8 m

Technical specifications

  • Maximum temperature 230 °C
Version

Electric

Product type

BBQ plate

1800 W

1800 W

Factory colour

Black

Grate area (width)

1000 mm

Grate area (length)

220 mm

Weight

2.66 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143554 Tristar Slim XXL BP-2670 Electric BBQ plate Black

Description

Discover now the Tristar BP-2670 Slim XXL table top grill with an extra large jaw area of an impressive 100 x 22 cm! This grilling plate is designed to take your baking experience to the next level and we've added some great features that make baking even more entertaining and easier.

Adjustable Thermostat
With the Tristar grill you can easily adjust the temperature thanks to its adjustable thermostat. That means you can choose the perfect temperature for each dish you want to cook. Whether you want to prepare pancakes, grilled vegetables or fried eggs, the adjustable thermostat gives you a complete control.

Removable handles
Our roasting plate has practical detachable handles. This makes it easy to store the baking tray, because the handles can be easily removed and re-attached, if needed. This saves valuable space in your kitchen cabinets.

Non-stick coating
Thanks to the high-quality non-stick coating, you don't need to worry about food sticking to the grilling plate. This means you have to use less oil or butter while roasting, WAS leads to healthier meals. The non-stick coating also facilitates cleaning after use. No more annoying rushes with persistent crusts!

This text is machine translated.

Features

  • The table top grill has a spacious baking area of 100 x 22 cm and an adjustable thermostat.
  • The detachable handles make the grilling plate comfortable to use and easy to move.
  • The article is easy and quick to clean thanks to its non-stick coating.
  • Enjoy easy cooking and cleaning thanks to the non-stick coating of our grilling plate.
  • The grilling plate offers both comfort and performance and makes cooking a pleasant experience.

Scope of delivery

  • Tristar BP-2670 Slim XXL Table Barbecue
  • Adjustable thermostat with detachable cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)