
Total (1 m = € 0.24)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
SAT-coaxial cable, packed
- Rigid Core
- 50 metre
- This text is machine translated.
Technical specifications
- Product type
Coax
- Cable type
RG6 /U
- Impedance
75 Ω
- Shield rating greater than
65 dB
- Cable features
double shielding
Braided shield
Metal foil shield
rigid core
- Core Ø
1.1 mm
- Factory colour
White
- Outside Ø
6.60 mm
- Content
50 m
- Attenuation
Each 100 m at 20 °C: 50 MHz: 4.6 dB · 100 MHz: 6 dB · 200 MHz: 8.8 dB · 400 MHz: 12.3 dB · 800 MHz: 18.8 dB · 1000 MHz: 21 dB · 1800 MHz: 27.8 dB · 2150 MHz: 31 dB. · 2400 MHz: 34 dB
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
1567170
- Insulation material
PVC
- Type
RG-6/U
- Dielectric
4.6 mm (PE)
- Dielectric
4.6 mm (PE)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1567170 TRU COMPONENTS 1567170 Coax Outside diameter: 6.60 mm RG6 /U 75 Ω 65 dB White 50 m
Conformity certificate
Conformity certificate 1567170 TRU COMPONENTS 1567170 Coax Outside diameter: 6.60 mm RG6 /U 75 Ω 65 dB White 50 m
Description
Scope of delivery
- Coil (50 m).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































