• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 6057 Bulb holder G13 230 V

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

VT-15021 LED TUBE holder 150CMx2

  • Suitable for 2 T8 LED lamp tubes 150 cm in length
  • Tube socket G13
  • Suitable for indoor use only
  • This text is machine translated.

Technical specifications

Product type

Bulb holder

G13

n.rel.

Factory colour

Dark grey

Dim

(Ø x H) 1520 mm x 50 mm

Operating voltage

230 V

Width

55 mm

Height

50 mm

Length

1520 mm

(Ø)

1520 mm

Depth

50 mm

Colour temperature (max.)

49 K

Colour temperature (min.)

49 K

No. of bulbs

1

IP20

20000 h

Bulb type

LED (monochrome)

Type

Hexagonal

Colour

Black

No

Bulb shape

S14

Light bulb features

not dimmable

Material

Aluminium

Colour rendering index

80 Ra

0.5 W

49 K

Start-up time required to reach 60 % luminous flux (in sec)

0.01 s

Protection class

IP20

not cloud-enabled

Max. temperature

40 °C

Min. temperature

-20 °C

Weight

920 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219253 V-TAC 6057 Bulb holder G13 230 V

Description

Scope of delivery

  • 1 Holder for 2 T8 pipes
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

What kind of Light Bulb Holders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)