• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-408CCT-W 24295 Solar outdoor wall light ( + motion detector) LED (monochrome) 9 W White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-408CCT 9W LED SOLAR WALL LIGHT WITH PIR SENSOR CCT:3IN1 WHITE BODY IP65

  • Power= 9 W Total luminous flux= 900 lm Colour temperature= 3000 K Warm white to cool white

Technical specifications

  • LED COB chip type
  • Operating temperature: -20°C to + +45°C.
  • Battery type DC:3.7 V Li-ion 2600 mAh
  • Charging time: 8 hours
  • Sensor type PIR
  • Solar Panel:3x0.75 W
  • Colour temperature 3IN1
  • Detection range 4-5 m
  • Ambient brightness 5-30 Lux
  • Delay time 20-120 seconds
  • Angle of radiation 0-90°
  • Operating time: 30 hours (Max)
  • Detection angle: 120°
Product type

Solar outdoor wall light ( + motion detector)

Type

Cube

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

3000 K

Colour

Warm white to cool white

900 lm

Total luminous flux

900 lm

PIR detection angle (horizontal)

120°

Vertical detection angle

120°

Coverage max. (width)

5 m

Light features

Battery-powered

Incl. sensor

Protection class

IP65

IP65

Factory colour

White

Material

Plastic

Stainless steel

Glass

Weight

0.57 kg

Dim

(L x W x H) 100 x 100 x 100 mm

n.rel.

Width

100 mm

Height

100 mm

Length

100 mm

Depth

100 mm

Light duration (max.)

30 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781526 V-TAC VT-408CCT-W 24295 Solar outdoor wall light ( + motion detector) LED (monochrome) 9 W White

Description

No electricity costs - solar-powered. DC 3.7 V, 1.5 W SOLAR PANEL
Elegant wood+black color surface Charge 11 hours, work 4-25 hours. IP65 protection safe for use outdoors
Suitable for outdoor areas, pavements, passageways, lawn entrances etc....

This text is machine translated.

More interesting products

(*All information is plus legal VAT)