• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-409CCT-W 24063-1 Solar outdoor wall light ( + motion detector) LED (monochrome) 9 W White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

VT-409CCT 9W LED SOLAR WALL LIGHT WITH PIR SENSOR CCT:3IN1 WHITE BODY IP65

  • Power= 9 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white to cool white

Technical specifications

  • LED COB chip type
  • Operating temperature: -20°C to + +45°C.
  • Battery type DC:3.7 V Li-ion 2600 mAh
  • Charging time: 8 hours
  • Sensor type PIR
  • Solar Panel 3 W
  • Colour temperature 3IN1
  • Detection range 4-5 m
  • Ambient brightness 5-15 Lux
  • Delay time 20-120 seconds
  • Angle of radiation 0-90°
  • Operating time: 30 hours (Max)
  • Detection angle: 120°
Product type

Solar outdoor wall light ( + motion detector)

Type

Cube

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

3000 K

Colour

Warm white to cool white

800 lm

Total luminous flux

800 lm

PIR detection angle (horizontal)

120°

Vertical detection angle

120°

Coverage max. (width)

5 m

Light features

Battery-powered

Incl. sensor

Protection class

IP65

IP65

Factory colour

White

Material

Aluminium

PC

Weight

1.28 kg

Dim

(L x W x H) 150 x 150 x 150 mm

n.rel.

Width

150 mm

Height

150 mm

Length

150 mm

Depth

153 mm

Light duration (max.)

30 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781523 V-TAC VT-409CCT-W 24063-1 Solar outdoor wall light ( + motion detector) LED (monochrome) 9 W White

Description

Zero electricity costs - solar-powered
DC 3.7 V, 3W SOLAR PANEL
Infrared sensor with a distance of 4–5 m.
Charging time 8 hours (Type-C), maximum 30 hours
IP65-certified solid entry protection. Simple installation, wireless installation
Suitable for gates, garden, balconies, pavillions, stairs, Roof, fence, courtyard, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)