• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.1070 Network media converter 10 / 100 MBit/s

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network media converter

Transfer rate

10 / 100 MBit/s

Ethernet ports

1

SFP ports

1 x

10/100 Mbps ports

1 x

Fibre-optic ports

1

Auto-uplink at each port

Yes

Weight

1

Width

70 mm

Height

26 mm

Depth

94 mm

Type

21.99.1070

Interfaces

RJ45

Factory colour

Black

Cable design

Round

Cable length

0 cm

Version

Cable

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340884 Value 21.99.1070 Network media converter 10 / 100 MBit/s

Description

Converter for converting a Fast Ethernet TP port to multimode fiber

This text is machine translated.

More interesting products

(*All information is plus legal VAT)