• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Button cell CR 2450 3 V 4 pc(s) Lithium VARTA LITHIUM Coin CR2450 Blister 4

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1856 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 3.25 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta LITHIUM coin CR2450 blister 4

  • High power density and good temperature behavior
  • Minimal self-discharge
  • High-quality materials and innovative organic electrolyte

Technical specifications

Product type

Button cell

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Technology

Lithium

Voltage

3 V

Height

5 mm

(Ø)

24.5 mm

Temperature range

-20, +70 °C

Content

4 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341693 Varta Button cell CR 2450 3 V 4 pc(s) Lithium VARTA LITHIUM Coin CR2450 Blister 4

Description

High-quality product for a wide range of small electronic devices. Provides a reliable power source with guaranteed power at Hohem level.

This text is machine translated.

Features

  • Shelf life of 10 years
  • Works in a wide temperature range
  • Battery type is one of the top 10 of the best-selling button cells
  • Unique and modern embossing in the shape of the Varta light cone
  • Child-proof packaging for maximum safety
  • Batteries can only be removed with scissors
  • Clear warning to keep batteries away from children
  • IEC 60086-4/ Ed. 5 compliant packaging and labeling
  • Proven VARTA quality
  • Recessed holes in the batteries provide for a secure opening
  • 85% recycled packaging material

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)