
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Varta LCD Plug Charger+ 4x AA 56706 2100mAh
- Numerous safety mechanisms
- Space-saving
- USB output
- Incl. 4 ReadyToUse mignon batteries 2100 mAh
Technical specifications
- Charging current USB output 2400 mA
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
9V PP3
- Charging slots
5
- AAA
4
- AA
4
- 9 V
1
- Operating voltage
100 - 240 V
- Max. charging current per slot
450 mA
- Charging current (AAA)
200 mA
- Charging current (AA)
450 mA
- 9 V battery charging current
34 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Graphic display
Battery voltage based auto switch-off
Timer settings
USB slot
- Average charging time for 9 V/150 mAh batteries
300 Min.
- Charging time for AAs
300 Min.
- Rechargeables included
incl. rechargeable batteries
- Width
85 mm
- Height
124 mm
- Depth
73 mm
- Weight
138 g
- Dim
(W x H x D) 85 x 124 x 73 mm
- Factory colour
Multicolour
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2239515 Varta LCD Plug Charger+ 4x 56706 Charger for cylindrical cells NiMH AAA , AA , 9V PP3
User & Safety Instructions
User & Safety Instructions 2239515 Varta LCD Plug Charger+ 4x 56706 Charger for cylindrical cells NiMH AAA , AA , 9V PP3
Conformity certificate
Conformity certificate 2239515 Varta LCD Plug Charger+ 4x 56706 Charger for cylindrical cells NiMH AAA , AA , 9V PP3
Description
The space-saving plug-in charger LCD Plug-Plus can charge AAA, AA and a 9 V block battery. Numerous safety mechanisms and simple operation round off the user-friendliness. The USB output can be used to charge USB-enabled batteries, such as a rechargeable torch, radio device, GPS, smartphone, etc. The batteries included in the delivery are with ReadyToUse technology. These are supplied pre-charged, have a low self-discharge and can thus also be used in low power consumers.
This text is machine translated.
This text is machine translated.
Features
- USB output
- Minus-delta U auto shutdown
- Microprocessor-controlled
- Single-bay monitoring
- Safety timer
- Short-circuit and polarity reversal protection
- Detects incorrectly inserted/faulty batteries
- Large LC-display with display of V, mA and charging time in minutes
- Single-button operation
- Lateral finger grip to remove the batteries easily from the charger
- Voltage input range: 100 - 240 V
Scope of delivery
- LCD Plug-Plus
- 4 AA rechargeable batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.76*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































