
Highlights & Details
Varta RECH.AC.Power AA2100mAh BLI4 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)
- Ready to use
- Minimal self-discharge
- High performance
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2100 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
RECH.AC.Power AA2100mAh BLI4
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 250803 Varta RECH.AC.Power AA2100mAh BLI4 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 250803 Varta RECH.AC.Power AA2100mAh BLI4 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)
Conformity certificate
Conformity certificate 250803 Varta RECH.AC.Power AA2100mAh BLI4 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 55.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































