• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay ILQ74 Optocoupler DIP 16 Type (misc.) Phototransistor/Quad

EAN:
Part number:
Item no:
Image similar
Product type
Opto-isolator - LED controller
Enclosure
DIP 16
Forward current I(F)
60 mA
Reverse voltage U(R)
3 V
Mounting type
Through-hole
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 4.39
-36 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay ILQ74 Optocoupler DIP 16 Type (misc.) Phototransistor/Quad

Our service for you

Technical specifications

Type

ILQ74

Product type

Opto-isolator - LED controller

Enclosure

DIP 16

Manufacturer

Vishay

Manuf. code

OSR

UF typ.

1.3 V

Forward current I(F)

60 mA

Reverse voltage U(R)

3 V

Channels

4

Input type

DC

Output type

Transistor

Insulation voltage

5300 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-55 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.5 V

Creepage distance

7 mm

Power (max) P(TOT)

500 mW

Current transfer ratio (min.)

12.5 %

Current transfer ratio (min.) - current reference

16 mA

Collector-emitter saturation voltage (max.)

500 mV

RoHS-compliant

Yes

Content

1 pc(s)

Type

Phototransistor/Quad

Casing

DIP 16

Documents & Downloads

Datasheet

Datasheet 153666 Vishay ILQ74 Optocoupler DIP 16 Type (misc.) Phototransistor/Quad

User & Safety Instructions

User & Safety Instructions 153666 Vishay ILQ74 Optocoupler DIP 16 Type (misc.) Phototransistor/Quad

More interesting products

(*All information is plus legal VAT)