• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Opto-isolator - LED controller SFH6156-2T SMD 4 Transistor Tape on Full reel

Packaging type
Tape on Full reel
Product type
Opto-isolator - LED controller
Enclosure
SMD 4
Forward current I(F)
60 mA
Reverse voltage U(R)
6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

5950 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.42665 / piece)
€ 10.67
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

SFH6156-2T

Product type

Opto-isolator - LED controller

Enclosure

SMD 4

Manufacturer

Vishay

UF typ.

1.25 V

Forward current I(F)

60 mA

Reverse voltage U(R)

6 V

Channels

1

Output type

Transistor

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+100 °C

Mounting type

Surface-mount

Content

1 pc(s)

Height

0.00 mm

Length

0 mm

Width

0.00 mm

Tolerance ±

5 %

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028272 Vishay Opto-isolator - LED controller SFH6156-2T SMD 4 Transistor Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028272 Vishay Opto-isolator - LED controller SFH6156-2T SMD 4 Transistor Tape on Full reel

More interesting products

(*All information is plus legal VAT)