• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay SFH610A-1 Optocoupler With Transistor Output DIP-4 Type (misc.) Phototransistor/Single

Image similar
Product type
Opto-isolator - LED controller
Enclosure
DIP 4
Forward current I(F)
60 mA
Reverse voltage U(R)
6 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

386 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SFH610A-1

Product type

Opto-isolator - LED controller

Enclosure

DIP 4

Manufacturer

Vishay

Manuf. code

VIS

UF typ.

1.25 V

Forward current I(F)

60 mA

Reverse voltage U(R)

6 V

Channels

1

Input type

DC

Output type

Transistor

Insulation voltage

5300 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-55 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.65 V

Slew rate

2 µs

Fall time

2 µs

Power output/channel

50 mA

Creepage distance

7 mm

Power (max) P(TOT)

150 mW

Voltage output (max.)

70 V

Current transfer ratio (min.)

40 %

Current transfer ratio (min.) - current reference

10 mA

Current transfer ratio (max.)

80 %

Collector-emitter saturation voltage (max.)

400 mV

Collector current

100 mA

Content

1 pc(s)

Type

Phototransistor/Single

Output voltage

70 V

Output current (details)

50 mA

Casing

DIP-4

Documents & Downloads

Datasheet

Datasheet 154085 Vishay SFH610A-1 Optocoupler With Transistor Output DIP-4 Type (misc.) Phototransistor/Single

User & Safety Instructions

User & Safety Instructions 154085 Vishay SFH610A-1 Optocoupler With Transistor Output DIP-4 Type (misc.) Phototransistor/Single

More interesting products

(*All information is plus legal VAT)