• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DO-410 DO meter O2 saturation

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Solved oxygen measuring device (DO) with sensor and cable 5m

  • Water tight (IP65 / IP67)
  • Including Galvani chem oxygen sensor and 5m cable
  • Simple adjustment of air at the push of a button

Our service for you

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Reading range / resolution: 0.0.. 20.0 mg/l (or ppm) O2 concentration; 0..200 % O2 saturation
  • Accuracy: ±1.5% oxygen v. MW ± 0.2 mg/l or ± 1.5 % v. MW ± 2% O2 saturation
  • Accuracy: Temperature ± 0.3 °C
  • Sensors/measurement inputs: galvanic sensor (Active membrane type), electrolyte, cable 5m, joined to the device, with integrated temperature sensor
  • Response time T95: 10 s at nominal temperature
  • Operating pressure sensor: Max. 3 bar
  • Use range of sensor: 0..40 °C
  • Compensation Temperature: automatically via integrated temperature measurement
  • Compensation of air pressure compensation via manual input is possible (generally not necessary)
  • Compensation for salinity: through manual input
  • Power supply: 2 x AA battery, over 3000 h battery run time
Product type

DO meter

Reading type

O2 saturation

Accuracy

± 1.5 % v. MW ± 0.2 mg/l or ± 1.5 % v. MW ± 2% O2 saturation

Display

LCD

Digital

Numeric

Manufacturer's standards (with certificate)

Automatic temperature compensation

Yes (built-in)

Operating temperature

-20 … +50 °C

Resolution

0... 200 %

Dim

(L x W x H) 28 x 54 x 108 mm

Weight

240 g

Temperature reading range

0 up to 40 °C

Temperature reading range (max.)

40 °C

Temperature reading range (min.)

0 °C

Width

54 mm

Height

108 mm

Length

28 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720723 VOLTCRAFT DO-410 DO meter O2 saturation

Security datasheet

Security datasheet 1720723 VOLTCRAFT DO-410 DO meter O2 saturation

Warranty Terms

Warranty Terms 1720723 VOLTCRAFT DO-410 DO meter O2 saturation

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage
  • H 302: Harmful if swallowed
  • H 290: May be corrosive to metals

Description

The DO-410 convinces through the ergonomic design, the dust and water-protected design according to IP65/67 and the illuminated display. The OXIMETER with the maintenance-friendly galvanic sensor is a day-to-day-compatible entry-level device, both concentration in mg/l (ppm) as well as saturation in percent can be read directly without application of tables. The calibration is done by a simple push of a button on ambient air. For field use in waters is the use of a DOP-401/DOP-402 protective cap to protect the membrane recommended.
Application: fresh and salt water aquarium, aquaculture/fish breeding, monitoring of wells and waters

This text is machine translated.

Features

  • 3-line display/overhead display at the push of a button.
  • Backlit display

Scope of delivery

  • Device
  • Sensor incl. cable
  • Replacement membrane cap
  • Replacement electrolyte
  • 2 type AA batteries.
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 586.97*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)