• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT WBS-120 IR camera -20 up to 400 °C 120 x 90 Pixel 25 Hz Android USB-C® port

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT WBS-120 Thermal imaging camera - Smartphone

  • 25 Hz Thermal imaging camera
  • Temperature reading range -20 up to 400 °C
  • 120 x 90 Pixel Bolometer matrix
  • Thermal sensitivity 50 mK
  • USB-C®
  • 9 colour palettes

Our service for you

Technical specifications

Type

WBS-120

Product type

IR camera

Bolometer array

120 x 90 Pixel

Interfaces

USB C®

Temperature reading range (max.)

400 °C

Colour schemes

9

Temperature reading range (min.)

-20 °C

Frame rate

25 Hz

Display resolution

120 x 90 Pixel

Thermal sensitivity

50 mK

Dim

(L x W x H) 28 x 16 x 52 mm

Temperature resolution

0.1 °C

Focus

Automatic

Geometric resolution (IFOV)

7.29 mrad

Weight

21 g

Accuracy ± °C

3 °C

Temperature reading range

-20 up to 400 °C

Min. focusing distance

0.5 m

Width

16 mm

Height

52 mm

Length

28 mm

Connection

USB

Features

Android USB-C® port

Manufacturer's standards (no certificate)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2875798 VOLTCRAFT WBS-120 IR camera -20 up to 400 °C 120 x 90 Pixel 25 Hz Android USB-C® port

User & Safety Instructions

User & Safety Instructions 2875798 VOLTCRAFT WBS-120 IR camera -20 up to 400 °C 120 x 90 Pixel 25 Hz Android USB-C® port

Warranty Terms

Warranty Terms 2875798 VOLTCRAFT WBS-120 IR camera -20 up to 400 °C 120 x 90 Pixel 25 Hz Android USB-C® port

Description


Thermal imaging camera for Smartphone
Normally, every smartphone has a camera. With the VOLTCRAFT WBS-120 from now even a 25 Hz thermal imager! Simply connected to your smartphone via USB-C®, it allows inspection staff to accurately detect faults on site in the simplest way possible. Be it the building substance or the storage of frozen foods.
Technology that convinces
In a temperature measurement range from -20 to 400°C the VOLTCRAFT WBS-120 produces images and videos in nine different color palettes at a thermal sensitivity of 80 mK and with its 120 x 90 pixel Bolometer matrix. The focus and the emission level are determined automatically. The field of view of the lens is 50 degrees and the focus distance can be between 0.5 and 1 meters. The infrared camera is delivered with operating instructions and practical carry bag.

This text is machine translated.

Features

  • Focus free
  • Auto emissivity
  • 9 colour palettes: Grey, Hot red, Iron, Hot iron, Hot cold, Cold iron, Rainbow1, Rainbow2, Grey reversed
  • Focus distance: Typical 0.5 m, max. 1 m
  • Field of view: 50°
  • Photos & video function

Scope of delivery

  • Thermal camera
  • Storage case
  • User manual

Hints

The APP "VOLTCRAFT mobile thermal" is not completely installed until the infrared camera is plugged in

More interesting products

(*All information is plus legal VAT)