• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 20 257-020-1-50-00-6 1 pc(s)

1/2
Image similar
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
20
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 20 257-020-1-50-00-6 1 pc(s)

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 20

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

2 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

150 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

0.40 mm

Pin length (PCB)

3.20 mm

Separable

No

Dim

(L x W x H) 40.00 x 7.40 x 2.20 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

257-020-1-50-00-6

Socket depth

3.50 mm

Industrial packaging

No

Content

1 pc(s)

Dimensions

L x B x H 40 x 2.2 x 7.4 mm

Width

7.40 mm

Height

2.20 mm

Length

40.00 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

257-020-1-50-00-6

Documents & Downloads

Datasheet

Datasheet 718979 W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 20 257-020-1-50-00-6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 718979 W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 20 257-020-1-50-00-6 1 pc(s)

Description

Round pins diameter 0.40 - 0.56 mm or square pins 0.25 x 0.45 mm.
For 0.50mm square pins.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)