1/2
Image similar
Power strip, straight
SIL socket (precision)
2
4
8
2 mm
Black
Circular
150 V DC
3 A
3 A
Tin plated
Copper alloy
Thermoplastic material
0.40 mm
3.20 mm
No
(L x W x H) 8.00 x 7.40 x 4.20 mm
Perpendicular (to the PCB)
257-008-2-50-00-6
3.50 mm
No
1 pc(s)
L x B x H 8 x 4.2 x 7.4 mm
7.40 mm
4.20 mm
8.00 mm
Yes
+125 °C
-55 °C
257-008-2-50-00-6
Datasheet 719031 W & P Products SIL socket (precision) No. of rows: 2 Pins per row: 4 257-008-2-50-00-6 1 pc(s)
User & Safety Instructions 719031 W & P Products SIL socket (precision) No. of rows: 2 Pins per row: 4 257-008-2-50-00-6 1 pc(s)