• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff ETHSW50K Ethernet Switch, 5 Ports - ETHSW50K Industrial Ethernet switch 10 / 100 MBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

10/100 Mbps ports

5 x

Width

25 mm

Height

113 mm

Depth

97.38 mm

Type

Ethernet Switch, 5 Ports - ETHSW50K

Interfaces

RJ45

IP30

Operating voltage

12 V DC

24 V DC

36 V DC

48 V DC

58 V DC

Current consumption

30 mA

Max. operating temperature

60 °C

Min. operating temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1605370 Wachendorff ETHSW50K Ethernet Switch, 5 Ports - ETHSW50K Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1605370 Wachendorff ETHSW50K Ethernet Switch, 5 Ports - ETHSW50K Industrial Ethernet switch 10 / 100 MBit/s

Description

The ETHSW 50K is a very compact, slim and robust Industrial Ethernet Switch with 5 x 10/100 BaseT(X). Supported 10BaseT, 100BaseTX according to IEEE 802.3u, according to IEEE802.3and Flow Control (Ethernet data flow control) according to IEEE 802.3x. The compact, according to protection class IP30 certified plastic housing, designed for use in harsh and demanding industrial environments, in which large differences in temperature and physical loads must not are unknown.

The ETHSW 50K is a unmanaged and plug-and-play-capable switch with a non-blocking/wire-speed Layer 2 switching engine. Due to the design in the operating mode store and forward is a safe transfer. The switchable function flooding Storm Control protects against unwanted assignment of available transfer rate by through broadcast or multicast data frames.

The switch has a redundant voltage input and a fault relay for the signaling an error. Thus, in the event of the failure of a power supply unit or the power supply of the interference-free operation and a direct error detection ensures
other. By implementing IEEE 802.3az Energy Efficient Ethernet, the power consumption of the ports present inside in idle state be reduced significantly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)