• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2022-1404 Base terminal 5.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Base terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 2.89
-31 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2022-1404 Base terminal 5.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece

  • Symbol image for WAGO 2022-1404 Base terminal 5.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece

Technical specifications

Packaging type

Piece

Product type

Base terminal

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

690 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

2022-1404

Content

1 pc(s)

Type

2022-1404

Width

5.20 mm

Connector colour

Blue

Nominal voltage (details)

690 V

Nominal current (details)

32 A

Documents & Downloads

Datasheet

Datasheet 739436 WAGO 2022-1404 Base terminal 5.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 739436 WAGO 2022-1404 Base terminal 5.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece

Description

Core TS 35 to EN 60715 standard

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.25€ 144.83*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)