1/3
218-103/000-604
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
3
3
218
6 mm
10 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
0.50 mm²
0.50 mm²
28
At an angle (to the PCB)
20
Cathode copper, tin plated
Black
Yes
218-103/000-604
Yes
1000 pc(s)
160 V
13.00 mm
10.90 mm
9.00 mm
Datasheet 726899 WAGO 218-103/000-604 Spring-loaded terminal 0.50 mm² Number of pins 3 Black 1000 pc(s)
User & Safety Instructions 726899 WAGO 218-103/000-604 Spring-loaded terminal 0.50 mm² Number of pins 3 Black 1000 pc(s)
€ 1,817.47€ 1,815.47*
The necessary accessories are required to use the article as described.