1/3
218-106/000-012
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
6
6
218
6 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
0.50 mm²
0.50 mm²
28
At an angle (to the PCB)
20
Cathode copper, tin plated
Orange
Yes
218-106/000-012
Yes
280 pc(s)
160 V
16.50 mm
13.00 mm
10.90 mm
Datasheet 726906 WAGO 218-106/000-012 Spring-loaded terminal 0.50 mm² Number of pins 6 Orange 280 pc(s)
User & Safety Instructions 726906 WAGO 218-106/000-012 Spring-loaded terminal 0.50 mm² Number of pins 6 Orange 280 pc(s)
€ 891.47€ 889.47*
The necessary accessories are required to use the article as described.