1/3
218-107/000-604/997-405
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
7
7
218
6 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
0.50 mm²
0.50 mm²
28
At an angle (to the PCB)
20
Cathode copper, tin plated
Black
Yes
218-107/000-604/997-405
Yes
250 pc(s)
160 V
19.00 mm
13.00 mm
10.90 mm
yes
Datasheet 726912 WAGO 218-107/000-604/997-405 Spring-loaded terminal 0.50 mm² Number of pins 7 Black 250 pc(s)
User & Safety Instructions 726912 WAGO 218-107/000-604/997-405 Spring-loaded terminal 0.50 mm² Number of pins 7 Black 250 pc(s)
The necessary accessories are required to use the article as described.