• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 218-107/000-012 Spring-loaded terminal 0.50 mm² Number of pins 7 Orange 240 pc(s)

1/3
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
7
Number of pins
7
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 240 pc(s))
Total (€ 3.60 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1-L KLEMMENL.7-P.OR.M.SCHIEBER 2,5
Type

218-107/000-012

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

2.50 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

218

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

20

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

218-107/000-012

Industrial packaging

Yes

Content

240 pc(s)

Nominal voltage

160 V

Width

19.00 mm

Height

13.00 mm

Length

10.90 mm

Documents & Downloads

Datasheet

Datasheet 726910 WAGO 218-107/000-012 Spring-loaded terminal 0.50 mm² Number of pins 7 Orange 240 pc(s)

User & Safety Instructions

User & Safety Instructions 726910 WAGO 218-107/000-012 Spring-loaded terminal 0.50 mm² Number of pins 7 Orange 240 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 897.47€ 895.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)