• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 218-505/000-604/997-405 Spring-loaded terminal 0.50 mm² Number of pins 5 Black 250 pc(s)

1/3
Product type
Spring-loaded terminal
CS
2.54 mm
Pins per row
5
Number of pins
5
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.46 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1-L KLEMMENL.GEGUR.2,54MM 5-P.M.SCH.
Type

218-505/000-604/997-405

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

2.54 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

218

Min. stripping length

4 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

20

Contact material

Cathode copper, tin plated

Factory colour

Black

Wire protection

Yes

Manufacturer part #

218-505/000-604/997-405

Industrial packaging

Yes

Content

250 pc(s)

Nominal voltage

160 V

Width

14.20 mm

Height

13.00 mm

Length

10.90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726947 WAGO 218-505/000-604/997-405 Spring-loaded terminal 0.50 mm² Number of pins 5 Black 250 pc(s)

User & Safety Instructions

User & Safety Instructions 726947 WAGO 218-505/000-604/997-405 Spring-loaded terminal 0.50 mm² Number of pins 5 Black 250 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)