1/2
235-712/331-000
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
1
1
1
235
9 mm
6 mm
Spring-loaded terminal
0.20 mm²
0.48 mm²
24
Parallel (to the PCB)
18
Cathode copper, tin plated
Dark grey
Yes
235-712/331-000
Yes
800 pc(s)
320 V
19.10 mm
12.50 mm
6.50 mm
Datasheet 729383 WAGO 235-712/331-000 Spring-loaded terminal Number of pins 1 Dark grey 800 pc(s)
User & Safety Instructions 729383 WAGO 235-712/331-000 Spring-loaded terminal Number of pins 1 Dark grey 800 pc(s)
€ 320.48*
The necessary accessories are required to use the article as described.