1/2
235-723
Spring-loaded terminal
+ PUSH WIRE®
7.50 mm
7.62 mm
1
1
1
235
9 mm
6 mm
Spring-loaded terminal
0.25 mm²
0.25 mm²
0.34 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cathode copper, tin plated
Light grey
Yes
235-723
Yes
600 pc(s)
630 V
12.80 mm
12.50 mm
9.00 mm
Datasheet 729393 WAGO 235-723 Spring-loaded terminal 0.34 mm² Number of pins 1 Light grey 600 pc(s)
User & Safety Instructions 729393 WAGO 235-723 Spring-loaded terminal 0.34 mm² Number of pins 1 Light grey 600 pc(s)
€ 256.47*
The necessary accessories are required to use the article as described.