1/2
235-722/331-000
Spring-loaded terminal
+ PUSH WIRE®
7.50 mm
7.62 mm
1
1
1
235
9 mm
6 mm
Spring-loaded terminal
0.20 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cathode copper, tin plated
Dark grey
Yes
235-722/331-000
Yes
600 pc(s)
630 V
19.10 mm
12.50 mm
9.00 mm
Datasheet 729392 WAGO 235-722/331-000 Spring-loaded terminal Number of pins 1 Dark grey 600 pc(s)
User & Safety Instructions 729392 WAGO 235-722/331-000 Spring-loaded terminal Number of pins 1 Dark grey 600 pc(s)
€ 276.48*
The necessary accessories are required to use the article as described.