1/2
235-712
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
1
1
1
235
9 mm
6 mm
Spring-loaded terminal
0.25 mm²
0.25 mm²
0.34 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cathode copper, tin plated
Dark grey
Yes
235-712
Yes
800 pc(s)
320 V
12.80 mm
12.50 mm
6.50 mm
Datasheet 729382 WAGO 235-712 Spring-loaded terminal 0.34 mm² Number of pins 1 Dark grey 800 pc(s)
User & Safety Instructions 729382 WAGO 235-712 Spring-loaded terminal 0.34 mm² Number of pins 1 Dark grey 800 pc(s)
€ 276.48*
The necessary accessories are required to use the article as described.