1/3
235-743
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
1
1
235
9 mm
10 mm
Spring-loaded terminal
17.5 A
0.25 mm²
17.5 A
0.50 mm²
1.50 mm²
2.50 mm²
20
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide
Light grey
Yes
Perpendicular (to the PCB)
235-743
Yes
800 pc(s)
320 V
12.80 mm
12.50 mm
6.50 mm
Datasheet 729415 WAGO 235-743 Spring-loaded terminal 1.50 mm² Number of pins 1 Light grey 800 pc(s)
User & Safety Instructions 729415 WAGO 235-743 Spring-loaded terminal 1.50 mm² Number of pins 1 Light grey 800 pc(s)
The necessary accessories are required to use the article as described.