• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 235-744/331-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Blue 800 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 800 pc(s))
Total (€ 0.33 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PCB.MOD.T.BLOCK 2,5 SQMM BLUE
Type

235-744/331-000

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

5.08 mm

Pins per row

1

Number of pins

1

Series

235

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.25 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

235-744/331-000

Industrial packaging

Yes

Content

800 pc(s)

Nominal voltage

320 V

Width

19.10 mm

Height

12.50 mm

Length

6.50 mm

Documents & Downloads

Datasheet

Datasheet 729418 WAGO 235-744/331-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Blue 800 pc(s)

User & Safety Instructions

User & Safety Instructions 729418 WAGO 235-744/331-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Blue 800 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)