1/3
235-748/331-000
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
1
235
9 mm
10 mm
Spring-loaded terminal
17.5 A
0.25 mm²
17.5 A
0.20 mm²
0.75 mm²
1.50 mm²
20
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide
Black
Yes
Perpendicular (to the PCB)
235-748/331-000
Yes
800 pc(s)
320 V
19.10 mm
12.50 mm
6.50 mm
Datasheet 729424 WAGO 235-748/331-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Black 800 pc(s)
User & Safety Instructions 729424 WAGO 235-748/331-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Black 800 pc(s)
The necessary accessories are required to use the article as described.