1/3
236-303
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
1
3
3
236
5 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
236-303
Yes
140 pc(s)
1000 V
32.30 mm
17.00 mm
14.00 mm
Datasheet 729569 WAGO 236-303 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 140 pc(s)
User & Safety Instructions 729569 WAGO 236-303 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 140 pc(s)
€ 200.97*
The necessary accessories are required to use the article as described.