1/3
236-324
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
1
24
24
236
5 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
236-324
Yes
20 pc(s)
1000 V
242.30 mm
17.00 mm
14.00 mm
Datasheet 729579 WAGO 236-324 Spring-loaded terminal 2.50 mm² Number of pins 24 Grey 20 pc(s)
User & Safety Instructions 729579 WAGO 236-324 Spring-loaded terminal 2.50 mm² Number of pins 24 Grey 20 pc(s)
€ 190.97*
The necessary accessories are required to use the article as described.