1/3
250-202/350-604
Spring-loaded terminal
+ PUSH WIRE®
3.50 mm
1
2
2
250
6 mm
9 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Black
Yes
250-202/350-604
Yes
560 pc(s)
400 V
15.50 mm
12.00 mm
8.50 mm
Datasheet 744827 WAGO 250-202/350-604 Spring-loaded terminal 1.50 mm² Number of pins 2 Black 560 pc(s)
User & Safety Instructions 744827 WAGO 250-202/350-604 Spring-loaded terminal 1.50 mm² Number of pins 2 Black 560 pc(s)
The necessary accessories are required to use the article as described.