• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-206/350-604 Spring-loaded terminal 1.50 mm² Number of pins 6 Black 200 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
6
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.75 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • BARR BORNE CI 3,5MM 6 P/DECAL/NOIR
Type

250-206/350-604

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

3.50 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

250

Min. stripping length

6 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Factory colour

Black

Wire protection

Yes

Manufacturer part #

250-206/350-604

Industrial packaging

Yes

Content

200 pc(s)

Nominal voltage

400 V

Width

22.50 mm

Height

15.50 mm

Length

12.00 mm

Documents & Downloads

Datasheet

Datasheet 744957 WAGO 250-206/350-604 Spring-loaded terminal 1.50 mm² Number of pins 6 Black 200 pc(s)

User & Safety Instructions

User & Safety Instructions 744957 WAGO 250-206/350-604 Spring-loaded terminal 1.50 mm² Number of pins 6 Black 200 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)