• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-203/000-006 Spring-loaded terminal 1.50 mm² Number of pins 3 Blue 400 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 0.86 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • GDS-KLEMME 3-P. 3,5MM BLAU ALTERN.
Type

250-203/000-006

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

3.50 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

250

Min. stripping length

6 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Factory colour

Blue

Wire protection

Yes

Manufacturer part #

250-203/000-006

Industrial packaging

Yes

Content

400 pc(s)

Nominal voltage

320 V

Width

16.70 mm

Height

12.00 mm

Length

12.00 mm

Documents & Downloads

Datasheet

Datasheet 744850 WAGO 250-203/000-006 Spring-loaded terminal 1.50 mm² Number of pins 3 Blue 400 pc(s)

User & Safety Instructions

User & Safety Instructions 744850 WAGO 250-203/000-006 Spring-loaded terminal 1.50 mm² Number of pins 3 Blue 400 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 361.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)