1/3
250-204/000-012
Spring-loaded terminal
+ CAGE CLAMP®
3.50 mm
1
4
4
250
6 mm
9 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Orange
Yes
250-204/000-012
Yes
300 pc(s)
320 V
16.70 mm
15.50 mm
12.00 mm
Datasheet 744886 WAGO 250-204/000-012 Spring-loaded terminal 1.50 mm² Number of pins 4 Orange 300 pc(s)
User & Safety Instructions 744886 WAGO 250-204/000-012 Spring-loaded terminal 1.50 mm² Number of pins 4 Orange 300 pc(s)
€ 345.48*
The necessary accessories are required to use the article as described.