• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-202/353-604/997-404 Spring-loaded terminal 1.50 mm² Number of pins 2 Black 160 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.22 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • KLEMMENL. 2-P.SCHWARZ, 3,5MM REFLOW
Type

250-202/353-604/997-404

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

3.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

250

Min. stripping length

6 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Factory colour

Black

Wire protection

Yes

Manufacturer part #

250-202/353-604/997-404

Industrial packaging

Yes

Content

160 pc(s)

Nominal voltage

320 V

Width

15.50 mm

Height

12.00 mm

Length

8.50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 744849 WAGO 250-202/353-604/997-404 Spring-loaded terminal 1.50 mm² Number of pins 2 Black 160 pc(s)

User & Safety Instructions

User & Safety Instructions 744849 WAGO 250-202/353-604/997-404 Spring-loaded terminal 1.50 mm² Number of pins 2 Black 160 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)