1/3
250-207/353-604/997-406
Spring-loaded terminal
+ CAGE CLAMP®
3.50 mm
1
7
7
250
6 mm
9 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Black
Yes
250-207/353-604/997-406
Yes
160 pc(s)
320 V
26.00 mm
15.50 mm
12.00 mm
not relevant
Datasheet 744983 WAGO 250-207/353-604/997-406 Spring-loaded terminal 1.50 mm² Number of pins 7 Black 160 pc(s)
User & Safety Instructions 744983 WAGO 250-207/353-604/997-406 Spring-loaded terminal 1.50 mm² Number of pins 7 Black 160 pc(s)
The necessary accessories are required to use the article as described.