1/3
256-401/332-000
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
1
1
256
6 mm
12 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
256-401/332-000
Yes
600 pc(s)
320 V
23.70 mm
17.60 mm
7.80 mm
Datasheet 748340 WAGO 256-401/332-000 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 600 pc(s)
User & Safety Instructions 748340 WAGO 256-401/332-000 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 600 pc(s)
€ 300.58€ 299.38*
The necessary accessories are required to use the article as described.