• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 256-753/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 400 pc(s)

1/3
Product type
Spring-loaded terminal
CS
7.50 mm
7.62 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 0.81 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular Ex e II PCB terminal block

  • Content 400 pc(s)

Technical specifications

  • EINZELKL. EINLÖTB. L-GRAU 7,5/7,62MM
Type

256-753/999-950

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

7.62 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

256

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Light grey

Wire protection

Yes

Manufacturer part #

256-753/999-950

Industrial packaging

Yes

Content

400 pc(s)

Nominal voltage

275 V

Width

22.20 mm

Height

17.60 mm

Length

10.30 mm

Documents & Downloads

Datasheet

Datasheet 749116 WAGO 256-753/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 400 pc(s)

User & Safety Instructions

User & Safety Instructions 749116 WAGO 256-753/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 400 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 349.58€ 348.38*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)