• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 256-743/332-000/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 600 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.76 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • EINZELKL. EINLÖTB. L-GRAU 5/5,08 MM
Type

256-743/332-000/999-950

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

5.08 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

256

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Light grey

Wire protection

Yes

Manufacturer part #

256-743/332-000/999-950

Industrial packaging

Yes

Content

600 pc(s)

Nominal voltage

176 V

Width

23.70 mm

Height

17.60 mm

Length

7.80 mm

Documents & Downloads

Datasheet

Datasheet 749063 WAGO 256-743/332-000/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 600 pc(s)

User & Safety Instructions

User & Safety Instructions 749063 WAGO 256-743/332-000/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 600 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)